Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120066-1994Copy
Order Code5147162
Product RangeMicro-Change 120066 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$72.190 (S$78.6871) |
| 5+ | S$68.040 (S$74.1636) |
| 10+ | S$64.610 (S$70.4249) |
| 25+ | S$61.960 (S$67.5364) |
Price for:Each
Minimum: 1
Multiple: 1
S$72.19 (S$78.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-1994Copy
Order Code5147162
Product RangeMicro-Change 120066 Series
Technical Datasheet
Connector Type AMini-Change Receptacle
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120066 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120066 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):88
