Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120070-0151Copy
Order Code5121452
Product RangeMicro-Change 120070 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$45.950 (S$50.0855) |
| 5+ | S$43.620 (S$47.5458) |
| 10+ | S$41.350 (S$45.0715) |
| 25+ | S$39.180 (S$42.7062) |
| 50+ | S$37.610 (S$40.9949) |
| 100+ | S$36.220 (S$39.4798) |
Price for:Each
Minimum: 1
Multiple: 1
S$45.95 (S$50.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120070-0151Copy
Order Code5121452
Product RangeMicro-Change 120070 Series
Technical Datasheet
Connector Type AM14 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric304.8mm
Cable Length - Imperial12"
Product RangeMicro-Change 120070 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M14 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
12"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
304.8mm
Product Range
Micro-Change 120070 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
