Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120072-0171Copy
Manufacturer Standard Lead Time20 weeks
Order Code5121461
Product RangeMicro-Change 120072 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.280 (S$26.4652) |
| 10+ | S$23.050 (S$25.1245) |
| 25+ | S$21.860 (S$23.8274) |
| 100+ | S$20.710 (S$22.5739) |
| 250+ | S$19.880 (S$21.6692) |
| 500+ | S$19.140 (S$20.8626) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.28 (S$26.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120072-0171Copy
Manufacturer Standard Lead Time20 weeks
Order Code5121461
Product RangeMicro-Change 120072 Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1.83m
Cable Length - Imperial6ft
Product RangeMicro-Change 120072 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
1.83m
Product Range
Micro-Change 120072 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
