Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120072-0178Copy
Manufacturer Standard Lead Time8 weeks
Order Code5121463
Product RangeMicro-Change 120072 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$48.850 (S$53.2465) |
| 5+ | S$46.380 (S$50.5542) |
| 10+ | S$43.970 (S$47.9273) |
| 25+ | S$41.650 (S$45.3985) |
| 50+ | S$39.990 (S$43.5891) |
| 100+ | S$38.510 (S$41.9759) |
Price for:Each
Minimum: 1
Multiple: 1
S$48.85 (S$53.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120072-0178Copy
Manufacturer Standard Lead Time8 weeks
Order Code5121463
Product RangeMicro-Change 120072 Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeMicro-Change 120072 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
12ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Micro-Change 120072 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
