Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120087-8416Copy
Manufacturer Standard Lead Time12 weeks
Order Code3490560
Product RangeNano-Change 120087 Series
Also Known As1200878416, 483030P02M030, 120087-8416
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$45.900 (S$50.031) |
| 10+ | S$44.520 (S$48.5268) |
| 25+ | S$43.200 (S$47.088) |
| 100+ | S$42.340 (S$46.1506) |
| 250+ | S$41.480 (S$45.2132) |
| 500+ | S$40.610 (S$44.2649) |
Price for:Each
Minimum: 1
Multiple: 1
S$45.90 (S$50.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-8416Copy
Manufacturer Standard Lead Time12 weeks
Order Code3490560
Product RangeNano-Change 120087 Series
Also Known As1200878416, 483030P02M030, 120087-8416
Connector Type AM8 Receptacle
Connector Type BM12 Plug
No. of Positions3 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeNano-Change 120087 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
9.8ft
SVHC
Lead (07-Nov-2024)
Connector Type B
M12 Plug
Cable Length - Metric
3m
Product Range
Nano-Change 120087 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
