Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130000-0090Copy
Order Code5121481
Product RangeQuick-Change 130000 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$160.400 (S$174.836) |
| 5+ | S$158.840 (S$173.1356) |
| 10+ | S$157.280 (S$171.4352) |
| 25+ | S$151.840 (S$165.5056) |
| 50+ | S$145.750 (S$158.8675) |
| 100+ | S$142.230 (S$155.0307) |
Price for:Each
Minimum: 1
Multiple: 1
S$160.40 (S$174.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130000-0090Copy
Order Code5121481
Product RangeQuick-Change 130000 Series
Connector Type AQuick-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3.66m
Cable Length - Imperial12ft
Product RangeQuick-Change 130000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Quick-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
12ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3.66m
Product Range
Quick-Change 130000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
