Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130006-0088Copy
Order Code5121484
Product RangeMini-Change 130006 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$51.450 (S$56.0805) |
| 5+ | S$48.840 (S$53.2356) |
| 10+ | S$46.300 (S$50.467) |
| 25+ | S$43.860 (S$47.8074) |
| 50+ | S$42.110 (S$45.8999) |
| 100+ | S$40.560 (S$44.2104) |
Price for:Each
Minimum: 1
Multiple: 1
S$51.45 (S$56.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130006-0088Copy
Order Code5121484
Product RangeMini-Change 130006 Series
Connector Type AMini-Change Receptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric910mm
Cable Length - Imperial3ft
Product RangeMini-Change 130006 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-Change Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
3ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
910mm
Product Range
Mini-Change 130006 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05715
