Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130070-0021Copy
Manufacturer Standard Lead Time5 weeks
Order Code5121952
Product RangeBradPower D-Size 130070 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$149.060 (S$162.4754) |
| 5+ | S$141.370 (S$154.0933) |
| 10+ | S$133.630 (S$145.6567) |
| 25+ | S$130.160 (S$141.8744) |
| 50+ | S$125.790 (S$137.1111) |
| 100+ | S$121.730 (S$132.6857) |
Price for:Each
Minimum: 1
Multiple: 1
S$149.06 (S$162.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130070-0021Copy
Manufacturer Standard Lead Time5 weeks
Order Code5121952
Product RangeBradPower D-Size 130070 Series
Product RangeBradPower D-Size 130070 Series
Sensor Connector SizeM35
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, IP69K
Connector Coding-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating32A
Voltage Rating600VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BradPower D-Size 130070 Series
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67, IP69K
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold Plated Contacts
Voltage Rating
600VAC
Sensor Connector Size
M35
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
32A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
