Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130147-0027Copy
Order Code5121936
Product RangeWatertite Extreme 130147 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$134.550 (S$146.6595) |
| 5+ | S$126.590 (S$137.9831) |
| 10+ | S$118.450 (S$129.1105) |
| 25+ | S$111.040 (S$121.0336) |
| 50+ | S$105.760 (S$115.2784) |
| 100+ | S$101.260 (S$110.3734) |
Price for:Each
Minimum: 1
Multiple: 1
S$134.55 (S$146.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130147-0027Copy
Order Code5121936
Product RangeWatertite Extreme 130147 Series
Connector TypeNEMA L15-20P
Current Rating20A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide), SI (Silicon) Body
Voltage Rating VAC250V
Product RangeWatertite Extreme 130147 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
NEMA L15-20P
Connector Colour
Yellow
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Current Rating
20A
Connector Body Material
Nylon (Polyamide), SI (Silicon) Body
Product Range
Watertite Extreme 130147 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27442
