Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No15-24-4557Copy
Order Code1513319
Product Range8981
Also Known AsA-8981-4V4-LF, GTIN UPC EAN: 822348643707
Technical Datasheet
Connector SystemsPower
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole
Product Range8981
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Type-
Alternatives for 15-24-4557
1 Product Found
Product Overview
The 15-24-4557 is a 4-position 1-row fully shrouded vertical PCB header with tin-plated phosphor bronze contacts and a black high temperature thermoplastic insulator. It mates with 15-24-4048 (89814P) disk drive power connection system female crimp housing with terminal 02-08-1201 (8980-3C) or 02-08-1202 (8980-3L).
- Maximum current per contact is 6.5A
- Maximum voltage is 250VAC
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
5.08mm
No. of Contacts
4Contacts
Product Range
8981
Contact Material
Phosphor Bronze
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

