Print Page
15-91-3100
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-91-3100Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 1513672 |
| Product Range | C-Grid 71308 Series |
| Also Known As | 71308-0210N, GTIN UPC EAN: 800753772366 |
| Your Part Number | |
| Technical Datasheet |
168 In Stock
Need more?
168 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.540 (S$2.7686) |
| 10+ | S$2.260 (S$2.4634) |
| 100+ | S$2.070 (S$2.2563) |
| 250+ | S$1.950 (S$2.1255) |
| 500+ | S$1.860 (S$2.0274) |
| 1000+ | S$1.770 (S$1.9293) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.54 (S$2.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-91-3100Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 1513672 |
| Product Range | C-Grid 71308 Series |
| Also Known As | 71308-0210N, GTIN UPC EAN: 800753772366 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| Contact Termination Type | Surface Mount Straight |
| Product Range | C-Grid 71308 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
Product Overview
- 2.54mm pitch dual row board-to-board C-Grid connector system
- Press-fit compliant pin provides design flexibility
- Pre-assembled FFC and IDT connector assemblies
Applications
Automotive, Consumer Electronics, Communications & Networking, Lighting, Medical
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.54mm |
|---|---|
| Product Range | C-Grid 71308 Series |
| Contact Material | Copper Alloy |
| Connector Type | Pin Header |
| Connector Orientation | Straight |
Alternatives for 15-91-3100
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | Unknown |
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001611 |
