Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15021-0233Copy |
| Order Code | 3726597 |
| Product Range | Premo-Flex 15021 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15021-0233Copy |
| Order Code | 3726597 |
| Product Range | Premo-Flex 15021 Series |
| Technical Datasheet | |
| No. of Cores | 33Core |
| Pitch Spacing | 0.5mm |
| Contact Orientation | Same Sided Contacts |
| Cable Length - Imperial | 2" |
| Cable Length - Metric | 51mm |
| Jacket Colour | - |
| Product Range | Premo-Flex 15021 Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Cores | 33Core |
|---|---|
| Contact Orientation | Same Sided Contacts |
| Cable Length - Metric | 51mm |
| Product Range | Premo-Flex 15021 Series |
| Pitch Spacing | 0.5mm |
|---|---|
| Cable Length - Imperial | 2" |
| Jacket Colour | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444993 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
