Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 151100-0002Copy |
| Order Code | 5148294 |
| Product Range | Milli-Grid 151100 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.542 (S$0.5908) |
| 100+ | S$0.470 (S$0.5123) |
| 500+ | S$0.426 (S$0.4643) |
| 1000+ | S$0.400 (S$0.436) |
| 2000+ | S$0.383 (S$0.4175) |
| 3000+ | S$0.369 (S$0.4022) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.42 (S$5.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 151100-0002Copy |
| Order Code | 5148294 |
| Product Range | Milli-Grid 151100 Series |
| Product Range | Milli-Grid 151100 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Ways |
| Pitch Spacing | 2mm |
| For Use With | Molex Milli-Grid 50394 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Milli-Grid 151100 Series |
|---|---|
| No. of Positions | 2Ways |
| For Use With | Molex Milli-Grid 50394 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .177 |
