Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15166-0182Copy
Manufacturer Standard Lead Time13 weeks
Order Code4872519
Product RangePremo-Flex 15166 Series
Also Known As151660182, 151660182, 15166-0182
Your Part Number
498 In Stock
Need more?
498 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.720 (S$5.1448) |
| 10+ | S$4.020 (S$4.3818) |
| 100+ | S$3.430 (S$3.7387) |
| 250+ | S$3.420 (S$3.7278) |
| 500+ | S$3.410 (S$3.7169) |
| 1000+ | S$3.400 (S$3.706) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.72 (S$5.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15166-0182Copy
Manufacturer Standard Lead Time13 weeks
Order Code4872519
Product RangePremo-Flex 15166 Series
Also Known As151660182, 151660182, 15166-0182
Technical Datasheet
No. of Cores16Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket Colour-
Product RangePremo-Flex 15166 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
No. of Cores
16Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
305mm
Product Range
Premo-Flex 15166 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4008
