Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 16-06-0002Copy |
| Order Code | 1443761 |
| Product Range | Standard .093" 1840 Series |
| Also Known As | 1840A2B, GTIN UPC EAN: 800754204873 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 16-06-0002Copy |
| Order Code | 1443761 |
| Product Range | Standard .093" 1840 Series |
| Also Known As | 1840A2B, GTIN UPC EAN: 800754204873 |
| Technical Datasheet | |
| Product Range | Standard .093" 1840 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex 50-29-1031, 50-29-1061, 50-29-1041, 50-29-1409, 50-29-1415, 50-29-1412 Housing Connectors |
| Wire Size AWG Min | - |
| Contact Material | Brass |
Product Overview
Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
| Product Range | Standard .093" 1840 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | - |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Molex 50-29-1031, 50-29-1061, 50-29-1041, 50-29-1409, 50-29-1415, 50-29-1412 Housing Connectors |
| Contact Material | Brass |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
