Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172258-4104Copy
Order Code4003328
Product RangeUltra-Fit 172258 Series
Also Known As1722584104, 172258-4104
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.400 (S$0.436) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.40 (S$0.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172258-4104Copy
Order Code4003328
Product RangeUltra-Fit 172258 Series
Also Known As1722584104, 172258-4104
Product RangeUltra-Fit 172258 Series
No. of Positions4Ways
Pitch Spacing3.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Ultra-Fit 172258 Series
No. of Positions
4Ways
For Use With
Molex Ultra-Fit Series 172253 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
