Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172258-4116Copy
Manufacturer Standard Lead Time13 weeks
Order Code4003336
Product RangeUltra-Fit 172258 Series
Also Known As1722584116, 172258-4116
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 200+ | S$1.490 (S$1.6241) |
Price for:Each
Minimum: 200
Multiple: 200
S$298.00 (S$324.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172258-4116Copy
Manufacturer Standard Lead Time13 weeks
Order Code4003336
Product RangeUltra-Fit 172258 Series
Also Known As1722584116, 172258-4116
Product RangeUltra-Fit 172258 Series
No. of Positions16Ways
Pitch Spacing3.5mm
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
Ultra-Fit 172258 Series
No. of Positions
16Ways
For Use With
Molex Ultra-Fit Series 172253 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
