Print Page
172286-2103
Pin Header, Wire-to-Board, 3.5 mm, 1 Rows, 3 Contacts, Through Hole, Ultra-Fit 172286 Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172286-2103Copy |
| Order Code | 5147684 |
| Product Range | Ultra-Fit 172286 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.090 (S$1.1881) |
| 100+ | S$0.975 (S$1.0628) |
| 500+ | S$0.944 (S$1.029) |
| 1000+ | S$0.903 (S$0.9843) |
| 2000+ | S$0.876 (S$0.9548) |
| 3000+ | S$0.860 (S$0.9374) |
Price for:Each
Minimum: 10
Multiple: 10
S$10.90 (S$11.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172286-2103Copy |
| Order Code | 5147684 |
| Product Range | Ultra-Fit 172286 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole |
| Product Range | Ultra-Fit 172286 Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 14A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 14A |
| Pitch Spacing | 3.5mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | Ultra-Fit 172286 Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .909 |
