Print Page
172647-0105
Pin Header, Wire-to-Board, 4.2 mm, 1 Rows, 5 Contacts, Through Hole, Mini-Fit Jr. 172647 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172647-0105Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5121685 |
| Product Range | Mini-Fit Jr. 172647 Series |
| Your Part Number |
3,696 In Stock
Need more?
3,696 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.460 (S$2.6814) |
| 10+ | S$2.030 (S$2.2127) |
| 100+ | S$1.720 (S$1.8748) |
| 250+ | S$1.610 (S$1.7549) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.46 (S$2.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172647-0105Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 5121685 |
| Product Range | Mini-Fit Jr. 172647 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 4.2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 5Contacts |
| Contact Termination Type | Through Hole |
| Product Range | Mini-Fit Jr. 172647 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 9A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 9A |
| Pitch Spacing | 4.2mm |
|---|---|
| No. of Contacts | 5Contacts |
| Product Range | Mini-Fit Jr. 172647 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00139 |
