Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 173109-0516Copy |
| Order Code | 5121884 |
| Product Range | 173109 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$44.640 (S$48.6576) |
| 5+ | S$41.320 (S$45.0388) |
| 10+ | S$39.530 (S$43.0877) |
| 25+ | S$37.130 (S$40.4717) |
| 50+ | S$35.600 (S$38.804) |
| 100+ | S$34.140 (S$37.2126) |
Price for:Each
Minimum: 1
Multiple: 1
S$44.64 (S$48.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 173109-0516Copy |
| Order Code | 5121884 |
| Product Range | 173109 Series |
| No. of Positions | 37Ways |
| Connector Type | D Sub |
| Connector Shell Size | DC |
| Product Range | 173109 Series |
| Gender | Plug(View Associated Connectors) |
| Connector Body Material | Steel Body |
| For Use With | Molex D Sub Pin Crimp Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Positions | 37Ways |
|---|---|
| Connector Shell Size | DC |
| Gender | Plug |
| For Use With | Molex D Sub Pin Crimp Contacts |
| Connector Type | D Sub |
|---|---|
| Product Range | 173109 Series |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0166 |
