Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 173111-0112Copy |
| Order Code | 5121892 |
| Product Range | 173111 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.450 (S$12.4805) |
| 10+ | S$10.390 (S$11.3251) |
| 100+ | S$8.820 (S$9.6138) |
| 250+ | S$7.790 (S$8.4911) |
| 500+ | S$7.180 (S$7.8262) |
| 1000+ | S$6.820 (S$7.4338) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.45 (S$12.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 173111-0112Copy |
| Order Code | 5121892 |
| Product Range | 173111 Series |
| Product Range | 173111 Series |
| D Sub Shell Size | DE |
| Cable Exit Angle | 180° |
| Connector Body Material | Plastic Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 173111 Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Shell Size | DE |
|---|---|
| Connector Body Material | Plastic Body |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
