Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 173111-0198Copy |
| Order Code | 5148231 |
| Product Range | FCT 173111 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.630 (S$12.6767) |
| 10+ | S$9.810 (S$10.6929) |
| 25+ | S$9.050 (S$9.8645) |
| 100+ | S$8.400 (S$9.156) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.63 (S$12.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 173111-0198Copy |
| Order Code | 5148231 |
| Product Range | FCT 173111 Series |
| Product Range | FCT 173111 Series |
| D Sub Shell Size | - |
| Cable Exit Angle | 45° |
| Connector Body Material | Zinc Diecast Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | FCT 173111 Series |
|---|---|
| Cable Exit Angle | 45° |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Shell Size | - |
|---|---|
| Connector Body Material | Zinc Diecast Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 46.2 |
