Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 173112-0207Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5121885 |
| Product Range | 173112 Series |
| Your Part Number |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.360 (S$1.4824) |
| 100+ | S$1.150 (S$1.2535) |
| 500+ | S$0.924 (S$1.0072) |
| 1000+ | S$0.851 (S$0.9276) |
| 2000+ | S$0.844 (S$0.920) |
| 3000+ | S$0.838 (S$0.9134) |
Price for:Each
Minimum: 10
Multiple: 10
S$13.60 (S$14.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 173112-0207Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5121885 |
| Product Range | 173112 Series |
| For Use With | Molex FCT Standard-Density Connectors |
| D Sub Contact Type | Pin (Male) |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 26AWG |
| Wire Size AWG Min | 28AWG |
| Contact Termination Type | Crimp |
| Product Range | 173112 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Molex FCT Standard-Density Connectors |
|---|---|
| Contact Material | Brass |
| Wire Size AWG Max | 26AWG |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Contact Type | Pin (Male) |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 28AWG |
| Product Range | 173112 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
