Print Page
173112-0216
D Sub Contact, Machined, Molex FCT Standard-Density Connectors, Socket (Female), Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 173112-0216Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5121888 |
| Product Range | 173112 Series |
| Your Part Number |
325 In Stock
Need more?
325 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.850 (S$3.1065) |
| 10+ | S$2.710 (S$2.9539) |
| 100+ | S$2.340 (S$2.5506) |
| 250+ | S$2.180 (S$2.3762) |
| 500+ | S$2.030 (S$2.2127) |
| 1000+ | S$1.960 (S$2.1364) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.85 (S$3.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 173112-0216Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5121888 |
| Product Range | 173112 Series |
| For Use With | Molex FCT Standard-Density Connectors |
| D Sub Contact Type | Socket (Female) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| Contact Termination Type | Crimp |
| Product Range | 173112 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Molex FCT Standard-Density Connectors |
|---|---|
| Contact Material | Copper Alloy |
| Wire Size AWG Max | 20AWG |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (04-Feb-2026) |
| D Sub Contact Type | Socket (Female) |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 24AWG |
| Product Range | 173112 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
