Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19005-0014Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5121811 |
| Product Range | InsulKrimp 19005 Series |
| Your Part Number |
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.777 (S$0.8469) |
| 100+ | S$0.665 (S$0.7248) |
| 500+ | S$0.601 (S$0.6551) |
| 1000+ | S$0.563 (S$0.6137) |
| 2000+ | S$0.542 (S$0.5908) |
| 3000+ | S$0.523 (S$0.5701) |
Price for:Each
Minimum: 10
Multiple: 10
S$7.77 (S$8.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19005-0014Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5121811 |
| Product Range | InsulKrimp 19005 Series |
| Stud Size - Metric | - |
| Stud Size - Imperial | - |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | - |
| Product Range | InsulKrimp 19005 Series |
| Insulator Colour | Yellow |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stud Size - Metric | - |
|---|---|
| Wire Size AWG Max | 10AWG |
| Product Range | InsulKrimp 19005 Series |
| Insulator Material | Nylon (Polyamide) |
| Stud Size - Imperial | - |
|---|---|
| Conductor Area CSA | - |
| Insulator Colour | Yellow |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0016 |
