Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19067-0041Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5121720 |
| Product Range | NylaKrimp 19067 Series |
| Your Part Number |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.040 (S$1.1336) |
| 100+ | S$0.880 (S$0.9592) |
| 500+ | S$0.787 (S$0.8578) |
| 1000+ | S$0.738 (S$0.8044) |
| 2000+ | S$0.701 (S$0.7641) |
| 3000+ | S$0.687 (S$0.7488) |
Price for:Each
Minimum: 10
Multiple: 10
S$10.40 (S$11.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19067-0041Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5121720 |
| Product Range | NylaKrimp 19067 Series |
| Stud Size - Metric | M6 |
| Stud Size - Imperial | 1/4" |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | 8.37mm² |
| Product Range | NylaKrimp 19067 Series |
| Insulator Colour | Red |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stud Size - Metric | M6 |
|---|---|
| Wire Size AWG Max | 8AWG |
| Product Range | NylaKrimp 19067 Series |
| Insulator Material | Nylon (Polyamide) |
| Stud Size - Imperial | 1/4" |
|---|---|
| Conductor Area CSA | 8.37mm² |
| Insulator Colour | Red |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00306 |
