Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19098-0024Copy
Order Code5121789
Product RangeKrimptite 19098 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.183 (S$0.1995) |
| 100+ | S$0.154 (S$0.1679) |
| 500+ | S$0.145 (S$0.158) |
| 1000+ | S$0.135 (S$0.1472) |
| 2000+ | S$0.128 (S$0.1395) |
| 3000+ | S$0.126 (S$0.1373) |
Price for:Each
Minimum: 10
Multiple: 10
S$1.83 (S$1.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19098-0024Copy
Order Code5121789
Product RangeKrimptite 19098 Series
Product RangeKrimptite 19098 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialPVC (Polyvinylchloride)
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Krimptite 19098 Series
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#10
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M5
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056
