Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19098-0049Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5121790 |
| Product Range | Krimptite 19098 Series |
| Your Part Number |
8,000 In Stock
Need more?
8,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.248 (S$0.2703) |
| 100+ | S$0.211 (S$0.230) |
| 500+ | S$0.188 (S$0.2049) |
| 1000+ | S$0.161 (S$0.1755) |
| 2000+ | S$0.157 (S$0.1711) |
| 3000+ | S$0.153 (S$0.1668) |
Price for:Each
Minimum: 10
Multiple: 10
S$2.48 (S$2.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19098-0049Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5121790 |
| Product Range | Krimptite 19098 Series |
| Product Range | Krimptite 19098 Series |
| Wire Size (AWG) | 16AWG to 14AWG |
| Conductor Area CSA | 2mm² |
| Stud Size - Metric | M5 |
| Stud Size - Imperial | #10 |
| Insulator Material | - |
| Insulator Colour | - |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Krimptite 19098 Series |
|---|---|
| Conductor Area CSA | 2mm² |
| Stud Size - Imperial | #10 |
| Insulator Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size (AWG) | 16AWG to 14AWG |
|---|---|
| Stud Size - Metric | M5 |
| Insulator Material | - |
| Terminal Material | Copper |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00069 |
