Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19139-0019Copy
Order Code5121795
Product RangeAvikrimp 19139 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.680 (S$0.7412) |
| 100+ | S$0.620 (S$0.6758) |
| 500+ | S$0.578 (S$0.630) |
| 1000+ | S$0.542 (S$0.5908) |
| 2000+ | S$0.520 (S$0.5668) |
| 3000+ | S$0.502 (S$0.5472) |
Price for:Each
Minimum: 10
Multiple: 10
S$6.80 (S$7.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19139-0019Copy
Order Code5121795
Product RangeAvikrimp 19139 Series
Product RangeAvikrimp 19139 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Avikrimp 19139 Series
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00071
