Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19160-0042Copy
Order Code5121861
Product Range19160 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.193 (S$0.2104) |
| 100+ | S$0.170 (S$0.1853) |
| 500+ | S$0.160 (S$0.1744) |
| 1000+ | S$0.151 (S$0.1646) |
| 2000+ | S$0.144 (S$0.157) |
| 3000+ | S$0.130 (S$0.1417) |
Price for:Each
Minimum: 10
Multiple: 10
S$1.93 (S$2.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19160-0042Copy
Order Code5121861
Product Range19160 Series
Technical Datasheet
Product Range19160 Series
TerminationTwist On
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
19160 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Material
Nylon (Polyamide)
Termination
Twist On
Wire Size AWG Max
10AWG
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00198
