Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0020Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121764
Product RangePerma-Seal 19164 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.210 (S$1.3189) |
| 100+ | S$0.910 (S$0.9919) |
| 500+ | S$0.794 (S$0.8655) |
Price for:Each
Minimum: 10
Multiple: 10
S$12.10 (S$13.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0020Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121764
Product RangePerma-Seal 19164 Series
Stud Size - MetricM9
Stud Size - Imperial3/8"
Wire Size AWG Max14AWG
Conductor Area CSA1.94mm²
Product RangePerma-Seal 19164 Series
Insulator ColourBlue
Insulator MaterialNiAc
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M9
Wire Size AWG Max
14AWG
Product Range
Perma-Seal 19164 Series
Insulator Material
NiAc
Stud Size - Imperial
3/8"
Conductor Area CSA
1.94mm²
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156
