Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19193-0192Copy
Order Code5121777
Product RangeVersaKrimp 19193 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.190 (S$1.2971) |
| 100+ | S$0.967 (S$1.054) |
Price for:Each
Minimum: 10
Multiple: 10
S$11.90 (S$12.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0192Copy
Order Code5121777
Product RangeVersaKrimp 19193 Series
Stud Size - MetricM18
Stud Size - Imperial3/4"
Wire Size AWG Max8AWG
Conductor Area CSA8.36mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M18
Wire Size AWG Max
8AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/4"
Conductor Area CSA
8.36mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00673
