Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19200-0025Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121856
Product RangeAvikrimp 19200 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.795 (S$0.8666) |
| 100+ | S$0.676 (S$0.7368) |
| 500+ | S$0.603 (S$0.6573) |
| 1000+ | S$0.574 (S$0.6257) |
| 2000+ | S$0.555 (S$0.605) |
| 3000+ | S$0.536 (S$0.5842) |
Price for:Each
Minimum: 10
Multiple: 10
S$7.95 (S$8.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19200-0025Copy
Manufacturer Standard Lead Time10 weeks
Order Code5121856
Product RangeAvikrimp 19200 Series
Insulator ColourPink
Product RangeAvikrimp 19200 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.823mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Pink
Wire Size AWG Min
22AWG
Conductor Area CSA
0.823mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
Avikrimp 19200 Series
Wire Size AWG Max
18AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00157
