Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19202-0012Copy
Order Code5148176
Product RangeNylaKrimp 19202 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.930 (S$1.0137) |
| 100+ | S$0.720 (S$0.7848) |
| 500+ | S$0.650 (S$0.7085) |
| 1000+ | S$0.600 (S$0.654) |
Price for:Each
Minimum: 10
Multiple: 10
S$9.30 (S$10.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19202-0012Copy
Order Code5148176
Product RangeNylaKrimp 19202 Series
Insulator ColourRed
Product RangeNylaKrimp 19202 Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.823mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
0.823mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
NylaKrimp 19202 Series
Wire Size AWG Max
18AWG
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.975
