Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19203-0386Copy
Order Code5148179
Product RangeKrimptite 19203 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.250 (S$0.2725) |
| 100+ | S$0.200 (S$0.218) |
| 500+ | S$0.180 (S$0.1962) |
| 1000+ | S$0.160 (S$0.1744) |
Price for:Each
Minimum: 10
Multiple: 10
S$2.50 (S$2.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19203-0386Copy
Order Code5148179
Product RangeKrimptite 19203 Series
Insulator Colour-
Product RangeKrimptite 19203 Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.26mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
12AWG
Conductor Area CSA
5.26mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
Krimptite 19203 Series
Wire Size AWG Max
10AWG
Insulator Material
Uninsulated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.63
