Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19221-0425Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121849
Product Range19221 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.050 (S$2.2345) |
| 10+ | S$1.700 (S$1.853) |
| 100+ | S$1.370 (S$1.4933) |
| 500+ | S$1.230 (S$1.3407) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.05 (S$2.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0425Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121849
Product Range19221 Series
Product Range19221 Series
TerminationCrimp
Wire Size AWG Max6AWG
Conductor Area CSA16.8mm²
Terminal TypeCompression Lug
Stud Size - MetricM5
Stud Size - Imperial#10
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
19221 Series
Wire Size AWG Max
6AWG
Terminal Type
Compression Lug
Stud Size - Imperial
#10
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
16.8mm²
Stud Size - Metric
M5
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00526
