Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19432-0015Copy
Order Code5148384
Product RangeMX150L 19432 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.070 (S$13.1563) |
| 10+ | S$10.540 (S$11.4886) |
| 25+ | S$9.770 (S$10.6493) |
| 100+ | S$9.070 (S$9.8863) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.07 (S$13.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19432-0015Copy
Order Code5148384
Product RangeMX150L 19432 Series
Product RangeMX150L 19432 Series
No. of Positions2Ways
For Use WithMolex MX150L, 19434 Series Female Terminals
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19432 Series
No. of Positions
2Ways
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex MX150L, 19434 Series Female Terminals
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.79
