Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 200218-4400Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5121548 |
| Product Range | CTX50 207129 Series |
| Your Part Number |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$764.150 (S$832.9235) |
| 5+ | S$715.910 (S$780.3419) |
| 10+ | S$671.540 (S$731.9786) |
| 25+ | S$658.110 (S$717.3399) |
| 50+ | S$655.810 (S$714.8329) |
Price for:Each
Minimum: 1
Multiple: 1
S$764.15 (S$832.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 200218-4400Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5121548 |
| Product Range | CTX50 207129 Series |
| Crimp Tool Type | Ratchet |
| For Use With | Molex CTX50 Series Sealed L1-Grip Socket 0.35mm² Crimp Terminals |
| Product Range | CTX50 207129 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Crimp Tool Type | Ratchet |
|---|---|
| Product Range | CTX50 207129 Series |
| For Use With | Molex CTX50 Series Sealed L1-Grip Socket 0.35mm² Crimp Terminals |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
