Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 201444-1116Copy |
| Order Code | 4003413 |
| Product Range | Nano-Fit 201444 Series |
| Also Known As | 2014441116, 201444-1116 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.120 (S$1.2208) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.12 (S$1.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 201444-1116Copy |
| Order Code | 4003413 |
| Product Range | Nano-Fit 201444 Series |
| Also Known As | 2014441116, 201444-1116 |
| Product Range | Nano-Fit 201444 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 16Ways |
| Pitch Spacing | 2.5mm |
| For Use With | Molex Nano-Fit 201447 Series Male Crimp Terminals |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | Nano-Fit 201444 Series |
|---|---|
| No. of Positions | 16Ways |
| For Use With | Molex Nano-Fit 201447 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
