Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2042232306Copy
Manufacturer Standard Lead Time25 weeks
Order Code4923756
Product RangeSquba 204223 Series
Also Known As2042232306, 204223-2306
Your Part Number
860 In Stock
Need more?
860 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.620 (S$1.7658) |
| 100+ | S$1.580 (S$1.7222) |
| 500+ | S$1.180 (S$1.2862) |
| 1000+ | S$1.120 (S$1.2208) |
| 2000+ | S$1.100 (S$1.199) |
| 3000+ | S$1.080 (S$1.1772) |
Price for:Each
Minimum: 10
Multiple: 10
S$16.20 (S$17.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2042232306Copy
Manufacturer Standard Lead Time25 weeks
Order Code4923756
Product RangeSquba 204223 Series
Also Known As2042232306, 204223-2306
Product RangeSquba 204223 Series
No. of Positions6Ways
Pitch Spacing1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Squba 204223 Series
No. of Positions
6Ways
For Use With
Molex Squba Series 2042261001 Plug Crimp Terminals
Gender
Plug
Pitch Spacing
1.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
