Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2042233202
Order Code4923768
Product RangeSquba 1.8 204223 Series
Your Part Number
880 In Stock
Need more?
880 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.310 (S$1.4279) |
| 100+ | S$1.140 (S$1.2426) |
| 500+ | S$1.030 (S$1.1227) |
| 1000+ | S$0.959 (S$1.0453) |
| 2000+ | S$0.920 (S$1.0028) |
| 3000+ | S$0.889 (S$0.969) |
Price for:Each
Minimum: 10
Multiple: 10
S$13.10 (S$14.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2042233202
Order Code4923768
Product RangeSquba 1.8 204223 Series
Product RangeSquba 1.8 204223 Series
No. of Positions2Ways
Pitch Spacing1.8mm
For Use WithMolex Squba 1.8 204226 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Squba 1.8 204223 Series
No. of Positions
2Ways
For Use With
Molex Squba 1.8 204226 Series Pin Contacts
Gender
Plug
Pitch Spacing
1.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
