Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204287-0150Copy
Order Code5147535
Product Range204287 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.160 (S$8.8944) |
| 10+ | S$6.100 (S$6.649) |
| 25+ | S$5.670 (S$6.1803) |
| 50+ | S$5.400 (S$5.886) |
| 100+ | S$5.060 (S$5.5154) |
| 500+ | S$4.580 (S$4.9922) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.16 (S$8.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204287-0150Copy
Order Code5147535
Product Range204287 Series
Antenna Band-
Antenna TypeFlexible
Frequency Range433MHz
VSWR-
Gain0.6dBi
Antenna MountingAdhesive / UFL / MHF / I-Pex Connector
Product Range204287 Series
ProtocolLoRa
Operating Temperature Min-
Operating Temperature Max-
Antenna PolarisationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
433MHz
Gain
0.6dBi
Product Range
204287 Series
Operating Temperature Min
-
Antenna Polarisation
Linear, Omnidirectional
Antenna Type
Flexible
VSWR
-
Antenna Mounting
Adhesive / UFL / MHF / I-Pex Connector
Protocol
LoRa
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.561
