Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2058262102Copy
Manufacturer Standard Lead Time21 weeks
Order Code4852763
Product RangeConnTAK50 20582 Series
Also Known As2058262102, 205826-2102
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.628 (S$0.6845) |
| 100+ | S$0.508 (S$0.5537) |
| 500+ | S$0.472 (S$0.5145) |
| 1000+ | S$0.454 (S$0.4949) |
| 2000+ | S$0.439 (S$0.4785) |
| 3000+ | S$0.424 (S$0.4622) |
Price for:Each
Minimum: 10
Multiple: 10
S$6.28 (S$6.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2058262102Copy
Manufacturer Standard Lead Time21 weeks
Order Code4852763
Product RangeConnTAK50 20582 Series
Also Known As2058262102, 205826-2102
Technical Datasheet
Product RangeConnTAK50 20582 Series
No. of Positions10Ways
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ConnTAK50 20582 Series
No. of Positions
10Ways
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex TAK50 2000963101, 2000963161, 2000963201, 2000963261 Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
