Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No205827-2061Copy
Manufacturer Standard Lead Time17 weeks
Order Code4872789
Product RangeConnTAK50 205827 Series
Also Known As2058272061, 205827-2061
Your Part Number
5,473 In Stock
3,600 more incoming. You can reserve stock now
5,473 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.678 (S$0.739) |
| 100+ | S$0.589 (S$0.642) |
| 500+ | S$0.538 (S$0.5864) |
| 1000+ | S$0.492 (S$0.5363) |
| 2000+ | S$0.483 (S$0.5265) |
| 3000+ | S$0.474 (S$0.5167) |
Price for:Each
Minimum: 10
Multiple: 10
S$6.78 (S$7.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No205827-2061Copy
Manufacturer Standard Lead Time17 weeks
Order Code4872789
Product RangeConnTAK50 205827 Series
Also Known As2058272061, 205827-2061
Technical Datasheet
Product RangeConnTAK50 205827 Series
No. of Positions6Ways
Pitch Spacing1.8mm
For Use WithMolex TAK50 Series 2000963101, 2000963161, 2000963201 & 2000963261 Receptacle Crimp Terminals
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
ConnTAK50 205827 Series
No. of Positions
6Ways
For Use With
Molex TAK50 Series 2000963101, 2000963161, 2000963201 & 2000963261 Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.8mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
