Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No207458-0002Copy
Manufacturer Standard Lead Time17 weeks
Order Code4668067
Product RangeKK Plus 207458 Series
Also Known As2074580002, 207458-0002
Your Part Number
3,207 In Stock
Need more?
3,207 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.238 (S$0.2594) |
| 100+ | S$0.235 (S$0.2562) |
| 500+ | S$0.232 (S$0.2529) |
| 1000+ | S$0.229 (S$0.2496) |
| 2000+ | S$0.226 (S$0.2463) |
| 3000+ | S$0.222 (S$0.242) |
Price for:Each
Minimum: 10
Multiple: 10
S$2.38 (S$2.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207458-0002Copy
Manufacturer Standard Lead Time17 weeks
Order Code4668067
Product RangeKK Plus 207458 Series
Also Known As2074580002, 207458-0002
Technical Datasheet
Product RangeKK Plus 207458 Series
No. of Positions2Ways
Pitch Spacing3.96mm
For Use WithMolex KK 396, KK Plus Series 455703000, 455703002, 455703050 & 455703052 Female Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
KK Plus 207458 Series
No. of Positions
2Ways
For Use With
Molex KK 396, KK Plus Series 455703000, 455703002, 455703050 & 455703052 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
