Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 208659-1240Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4000919 |
| Product Range | iGrid 208659 Series |
| Also Known As | 2086591240, 2086591240, 208659-1240 |
| Your Part Number |
100 In Stock
600 more incoming. You can reserve stock now
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.230 (S$3.5207) |
| 10+ | S$2.890 (S$3.1501) |
| 100+ | S$2.640 (S$2.8776) |
| 250+ | S$2.480 (S$2.7032) |
| 500+ | S$2.370 (S$2.5833) |
| 1000+ | S$2.250 (S$2.4525) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.23 (S$3.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 208659-1240Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4000919 |
| Product Range | iGrid 208659 Series |
| Also Known As | 2086591240, 2086591240, 208659-1240 |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 12Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | iGrid 208659 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 2A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Current Rating | 2A |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 12Contacts |
| Product Range | iGrid 208659 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
