Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 208659-4040Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4000947 |
| Product Range | iGrid 208659 Series |
| Also Known As | 2086594040, 2086594040, 208659-4040 |
| Your Part Number |
790 In Stock
Need more?
790 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.350 (S$9.1015) |
| 10+ | S$7.390 (S$8.0551) |
| 100+ | S$6.920 (S$7.5428) |
| 250+ | S$6.510 (S$7.0959) |
| 500+ | S$6.210 (S$6.7689) |
| 1000+ | S$5.870 (S$6.3983) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.35 (S$9.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 208659-4040Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4000947 |
| Product Range | iGrid 208659 Series |
| Also Known As | 2086594040, 2086594040, 208659-4040 |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 40Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | iGrid 208659 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 2A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Current Rating | 2A |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 40Contacts |
| Product Range | iGrid 208659 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
