Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212528-0230Copy
Manufacturer Standard Lead Time17 weeks
Order Code4872634
Product RangeMicro-Fit+ Versa Color 212528 Series
Also Known As2125280230, 212528-0230
Your Part Number
2,696 In Stock
Need more?
2,696 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.300 (S$2.507) |
| 100+ | S$1.990 (S$2.1691) |
| 500+ | S$1.880 (S$2.0492) |
| 1000+ | S$1.770 (S$1.9293) |
| 2000+ | S$1.670 (S$1.8203) |
| 3000+ | S$1.610 (S$1.7549) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.30 (S$2.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212528-0230Copy
Manufacturer Standard Lead Time17 weeks
Order Code4872634
Product RangeMicro-Fit+ Versa Color 212528 Series
Also Known As2125280230, 212528-0230
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit+ Versa Color 212528 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating12.5A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
12.5A
Pitch Spacing
3mm
No. of Contacts
2Contacts
Product Range
Micro-Fit+ Versa Color 212528 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
