Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213864-2637.Copy
Manufacturer Standard Lead Time1 weeks
Order Code3388537
Product Range213864 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.530 (S$9.2977) |
| 3+ | S$8.060 (S$8.7854) |
| 5+ | S$7.580 (S$8.2622) |
| 10+ | S$6.840 (S$7.4556) |
| 20+ | S$6.460 (S$7.0414) |
| 50+ | S$6.080 (S$6.6272) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.53 (S$9.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213864-2637.Copy
Manufacturer Standard Lead Time1 weeks
Order Code3388537
Product Range213864 Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance Tolerance (25°C)± 2%
Product Range213864 Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length300mm
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCLead (17-Jan-2022)
Technical Specifications
Thermistor Type
Ring Lug
Product Range
213864 Series
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Lead Length
300mm
Qualification
-
SVHC
Lead (17-Jan-2022)
Resistance Tolerance (25°C)
± 2%
Thermistor Case Style
-
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002994
