Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214525-2061Copy
Order Code4668073
Product RangeMicro-Lock Plus 214525 Series
Also Known As2145252061, 2145252061, 214525-2061
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 600+ | S$0.470 (S$0.5123) |
Price for:Each
Minimum: 600
Multiple: 600
S$282.00 (S$307.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214525-2061Copy
Order Code4668073
Product RangeMicro-Lock Plus 214525 Series
Also Known As2145252061, 2145252061, 214525-2061
Technical Datasheet
Product RangeMicro-Lock Plus 214525 Series
No. of Positions6Ways
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 214525 Series
No. of Positions
6Ways
For Use With
Molex Micro-Lock Plus Series 2145241000 Male Crimp Terminals
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
